Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CIF 190 x 290mm Reflow Oven With Infinite Programs

RS Stock No.: 269-1092Brand: CIFManufacturers Part No.: V900037
brand-logo
View all in Reflow Ovens

Technical Document

Specifications

Brand

CIF

Useful Reflow Surface

190 x 290mm

Program Memory Size

Infinite

Maximum Operating Temperature

300°C

Dimensions

440 x 305 x 390mm

Supply Voltage

230V

Country of Origin

France

Stock information temporarily unavailable.

AED 23,952.39

AED 23,952.39 Each (ex VAT)

AED 25,150.01

AED 25,150.01 Each (inc. VAT)

CIF 190 x 290mm Reflow Oven With Infinite Programs

AED 23,952.39

AED 23,952.39 Each (ex VAT)

AED 25,150.01

AED 25,150.01 Each (inc. VAT)

CIF 190 x 290mm Reflow Oven With Infinite Programs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CIF

Useful Reflow Surface

190 x 290mm

Program Memory Size

Infinite

Maximum Operating Temperature

300°C

Dimensions

440 x 305 x 390mm

Supply Voltage

230V

Country of Origin

France