Technical Document
Specifications
Brand
CIFUseful Reflow Surface
190 x 290mm
Maximum Operating Temperature
+300°C
Dimensions
300 x 420 x 385mm
Supply Voltage
230V ac
Country of Origin
France
Stock information temporarily unavailable.
AED 15,663.58
AED 15,663.58 Each (ex VAT)
AED 16,446.76
AED 16,446.76 Each (inc. VAT)
CIF 190 x 290mm Reflow Oven
1
AED 15,663.58
AED 15,663.58 Each (ex VAT)
AED 16,446.76
AED 16,446.76 Each (inc. VAT)
CIF 190 x 290mm Reflow Oven
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CIFUseful Reflow Surface
190 x 290mm
Maximum Operating Temperature
+300°C
Dimensions
300 x 420 x 385mm
Supply Voltage
230V ac
Country of Origin
France