Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cimberio Gate Valve C70BST-15, 1/2in

RS Stock No.: 328-4560Brand: CimberioManufacturers Part No.: C70BST-15
brand-logo
View all in Gate Valves

Technical Document

Specifications

Connection

1/2 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

79mm

Body Material

Brass

Disc Material

Aluminium

Connection Size

1/2in

Thread Standard or Connection Type

BSPT Female

Country of Origin

Italy

Product details

Fullway Brass Gate Valve PN20 Kite Marked

Hot forged brass gate valve and DZR brass gate valve with forged brass screwed bonnet, non rising stem and solid wedge disc
Manufactured to BS5154/B - PN 20
BS1 kitemark approved: License no. KM-06254

You may be interested in
RS PRO Gate Valve, 1/2in
AED 123.65Each (ex VAT)
Stock information temporarily unavailable.

AED 58.17

AED 58.17 Each (ex VAT)

AED 61.08

AED 61.08 Each (inc. VAT)

Cimberio Gate Valve C70BST-15, 1/2in

AED 58.17

AED 58.17 Each (ex VAT)

AED 61.08

AED 61.08 Each (inc. VAT)

Cimberio Gate Valve C70BST-15, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 58.17
5 - 9AED 57.44
10+AED 56.54
You may be interested in
RS PRO Gate Valve, 1/2in
AED 123.65Each (ex VAT)

Technical Document

Specifications

Connection

1/2 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

79mm

Body Material

Brass

Disc Material

Aluminium

Connection Size

1/2in

Thread Standard or Connection Type

BSPT Female

Country of Origin

Italy

Product details

Fullway Brass Gate Valve PN20 Kite Marked

Hot forged brass gate valve and DZR brass gate valve with forged brass screwed bonnet, non rising stem and solid wedge disc
Manufactured to BS5154/B - PN 20
BS1 kitemark approved: License no. KM-06254

You may be interested in
RS PRO Gate Valve, 1/2in
AED 123.65Each (ex VAT)