Cinch Barrier Strip, 10 Contact, 11.13mm Pitch, 2 Row, 20A, 250 V ac

RS Stock No.: 885-8497Brand: CinchManufacturers Part No.: 10-141
brand-logo
View all in Barrier Strips

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

10

Pitch

11.13mm

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Nickel

Number Of Rows

2

Screw size

M3

Wire Size

14 AWG

Material

Phenolic

Fixing Centre

122.25mm

Current Rating

20A

Voltage Rating

250 V ac

Dimensions

130.18 x 28.58 x 12.7mm

Depth

12.7mm

Length

130.18mm

Width

28.58mm

Minimum Operating Temperature

-48°C

Maximum Operating Temperature

+149°C

Country of Origin

Mexico

Product details

Barrier Strips - Cinch

A range of open bottom double row Barrier Strips from Cinch Connectivity.

Stock information temporarily unavailable.

AED 47.72

AED 47.72 Each (ex VAT)

AED 50.11

AED 50.11 Each (inc. VAT)

Cinch Barrier Strip, 10 Contact, 11.13mm Pitch, 2 Row, 20A, 250 V ac

AED 47.72

AED 47.72 Each (ex VAT)

AED 50.11

AED 50.11 Each (inc. VAT)

Cinch Barrier Strip, 10 Contact, 11.13mm Pitch, 2 Row, 20A, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 47.72
10 - 24AED 37.75
25 - 49AED 36.28
50 - 99AED 33.34
100+AED 32.55

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

10

Pitch

11.13mm

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Nickel

Number Of Rows

2

Screw size

M3

Wire Size

14 AWG

Material

Phenolic

Fixing Centre

122.25mm

Current Rating

20A

Voltage Rating

250 V ac

Dimensions

130.18 x 28.58 x 12.7mm

Depth

12.7mm

Length

130.18mm

Width

28.58mm

Minimum Operating Temperature

-48°C

Maximum Operating Temperature

+149°C

Country of Origin

Mexico

Product details

Barrier Strips - Cinch

A range of open bottom double row Barrier Strips from Cinch Connectivity.