Cinch Right Angle D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 466-236Brand: CinchManufacturers Part No.: RK000250000EL00
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

9

D-Sub Shell Size

E

Body Orientation

Right Angle

Strain Relief

Yes

Country of Origin

United Kingdom

Product details

45° Entry Cover with Retainer

Supplied complete with fixing screws, cable clamp, retainer and retaining spring

You may be interested in
Stock information temporarily unavailable.

AED 122.85

AED 122.85 Each (ex VAT)

AED 128.99

AED 128.99 Each (inc. VAT)

Cinch Right Angle D Sub Backshell, 9 Way, Strain Relief

AED 122.85

AED 122.85 Each (ex VAT)

AED 128.99

AED 128.99 Each (inc. VAT)

Cinch Right Angle D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 122.85
25 - 74AED 110.98
75 - 199AED 98.86
200 - 399AED 86.00
400+AED 80.54
You may be interested in

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

9

D-Sub Shell Size

E

Body Orientation

Right Angle

Strain Relief

Yes

Country of Origin

United Kingdom

Product details

45° Entry Cover with Retainer

Supplied complete with fixing screws, cable clamp, retainer and retaining spring

You may be interested in