Technical Document
Specifications
Brand
CinchInterface Type
BNC Plug to BNC Socket
Attenuation
10dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 2GHz
Body Plating
Nickel
Contact Plating
Gold
Contact Material
Brass
Connector Type
BNC
Gender A
Plug
Gender B
Socket
Country of Origin
Taiwan, Province Of China
Product details
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available
Cinch BNC Range
AED 412.65
AED 41.265 Each (In a Pack of 10) (ex VAT)
AED 433.28
AED 43.328 Each (In a Pack of 10) (inc. VAT)
10
AED 412.65
AED 41.265 Each (In a Pack of 10) (ex VAT)
AED 433.28
AED 43.328 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 41.265 | AED 412.65 |
20 - 40 | AED 35.07 | AED 350.70 |
50 - 90 | AED 30.975 | AED 309.75 |
100 - 240 | AED 26.985 | AED 269.85 |
250+ | AED 26.092 | AED 260.92 |
Technical Document
Specifications
Brand
CinchInterface Type
BNC Plug to BNC Socket
Attenuation
10dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 2GHz
Body Plating
Nickel
Contact Plating
Gold
Contact Material
Brass
Connector Type
BNC
Gender A
Plug
Gender B
Socket
Country of Origin
Taiwan, Province Of China
Product details
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available