Technical Document
Specifications
Brand
CinchCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Operating Frequency
0 to 2GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available
Cinch BNC Range
AED 158.50
AED 15.85 Each (In a Pack of 10) (ex VAT)
AED 166.42
AED 16.642 Each (In a Pack of 10) (inc. VAT)
10
AED 158.50
AED 15.85 Each (In a Pack of 10) (ex VAT)
AED 166.42
AED 16.642 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CinchCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Operating Frequency
0 to 2GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available