Technical Document
Specifications
Brand
CinchType
Coupler
Interface Type
RJ45
LAN Category
Cat3
Number of Ports
1
Shield Type
Unshielded
Wiring Configuration
Straight Through
Length
22.5mm
Width
17mm
Depth
37.5mm
Series Number
30
Country of Origin
China
Product details
Cat 5e Inline Couplers
A series of Cat5e RJ45 couplers, perfect for networking applications which require a reliable and durable connection. All models are highly reliable and excellent quality.
Features & Benefits
Category 5e RJ45 coupler
8P8C socket to 8P8C socket
50μ gold plated contacts
Wired straight contact 1 to contact 1, etc.
Meets C5e EIA/TIA 568B Standard
Standards
568B
AED 134.40
AED 13.44 Each (In a Pack of 10) (ex VAT)
AED 141.12
AED 14.112 Each (In a Pack of 10) (inc. VAT)
10
AED 134.40
AED 13.44 Each (In a Pack of 10) (ex VAT)
AED 141.12
AED 14.112 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 13.44 | AED 134.40 |
50 - 90 | AED 11.865 | AED 118.65 |
100 - 240 | AED 10.815 | AED 108.15 |
250 - 490 | AED 10.605 | AED 106.05 |
500+ | AED 10.552 | AED 105.52 |
Technical Document
Specifications
Brand
CinchType
Coupler
Interface Type
RJ45
LAN Category
Cat3
Number of Ports
1
Shield Type
Unshielded
Wiring Configuration
Straight Through
Length
22.5mm
Width
17mm
Depth
37.5mm
Series Number
30
Country of Origin
China
Product details
Cat 5e Inline Couplers
A series of Cat5e RJ45 couplers, perfect for networking applications which require a reliable and durable connection. All models are highly reliable and excellent quality.
Features & Benefits
Category 5e RJ45 coupler
8P8C socket to 8P8C socket
50μ gold plated contacts
Wired straight contact 1 to contact 1, etc.
Meets C5e EIA/TIA 568B Standard
Standards
568B