Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cinch 32 Series Male RJ12 Connector, Cable Mount, Cat5e Straight 6P6C -Way

RS Stock No.: 886-0138Brand: CinchManufacturers Part No.: 32-5996UL
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Cinch

Ethernet Connector Type

RJ12 Connector

Gender

Male

LAN Category

Cat5e

Mounting Type

Cable Mount

Number Of Ways

6P6C

Shield Type

Unshielded

Orientation

Straight

Length

9.68mm

Width

9.37mm

Depth

13.34mm

Series

32

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Product details

RJ12 Jacks

Brought you by Cinch Connectivity, a professional range of RJ12 jacks, each connector boasts a durable and robust housing ensuring a perfect connection within harsh environments. All models are highly reliable and excellent quality.

Cinch Connectivity Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 128.62

AED 2.572 Each (In a Pack of 50) (ex VAT)

AED 135.05

AED 2.701 Each (In a Pack of 50) (inc. VAT)

Cinch 32 Series Male RJ12 Connector, Cable Mount, Cat5e Straight 6P6C -Way

AED 128.62

AED 2.572 Each (In a Pack of 50) (ex VAT)

AED 135.05

AED 2.701 Each (In a Pack of 50) (inc. VAT)

Cinch 32 Series Male RJ12 Connector, Cable Mount, Cat5e Straight 6P6C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50AED 2.572AED 128.62
100 - 200AED 2.205AED 110.25
250 - 450AED 1.942AED 97.12
500 - 1950AED 1.68AED 84.00
2000+AED 1.522AED 76.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Cinch

Ethernet Connector Type

RJ12 Connector

Gender

Male

LAN Category

Cat5e

Mounting Type

Cable Mount

Number Of Ways

6P6C

Shield Type

Unshielded

Orientation

Straight

Length

9.68mm

Width

9.37mm

Depth

13.34mm

Series

32

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Product details

RJ12 Jacks

Brought you by Cinch Connectivity, a professional range of RJ12 jacks, each connector boasts a durable and robust housing ensuring a perfect connection within harsh environments. All models are highly reliable and excellent quality.

Cinch Connectivity Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in