Cinch, D-20418 Series Female Screw Lock For Use With D-Sub Connector

RS Stock No.: 885-9194Brand: CinchManufacturers Part No.: D-20418-42
brand-logo
View all in D Sub Connector Accessories

Technical Document

Specifications

Brand

Cinch

Accessory Type

Female Screw Lock

For Use With

D-Sub Connector

Series

D-20418

Gender

Female

Country of Origin

Mexico

Product details

Cinch Screwlock Assemblies

Assemblies for ’D’ connectors in two sizes: female (8mm thread length) and female (13mm thread length)
Thread size 4-40 UNC

You may be interested in
Stock information temporarily unavailable.

AED 131.25

AED 2.625 Each (In a Pack of 50) (ex VAT)

AED 137.81

AED 2.756 Each (In a Pack of 50) (inc. VAT)

Cinch, D-20418 Series Female Screw Lock For Use With D-Sub Connector

AED 131.25

AED 2.625 Each (In a Pack of 50) (ex VAT)

AED 137.81

AED 2.756 Each (In a Pack of 50) (inc. VAT)

Cinch, D-20418 Series Female Screw Lock For Use With D-Sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50AED 2.625AED 131.25
100 - 200AED 2.258AED 112.88
250 - 450AED 1.942AED 97.12
500 - 1950AED 1.732AED 86.62
2000+AED 1.575AED 78.75
You may be interested in

Technical Document

Specifications

Brand

Cinch

Accessory Type

Female Screw Lock

For Use With

D-Sub Connector

Series

D-20418

Gender

Female

Country of Origin

Mexico

Product details

Cinch Screwlock Assemblies

Assemblies for ’D’ connectors in two sizes: female (8mm thread length) and female (13mm thread length)
Thread size 4-40 UNC

You may be interested in