Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cinch DCDA 25 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

RS Stock No.: 469-667Brand: CinchManufacturers Part No.: DCDA-25P-6E2-18.0B
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

Pre-Wired

Current Rating

3A

Housing Material

Polyester

Voltage Rating

200.0 V

Length

29.92mm

Width

5.28mm

Depth

10.033mm

Series

DCDA

Dimensions

29.92 x 5.28 x 10.033mm

Contact Plating

Gold

Contact Material

Copper Alloy

Contact Size

26AWG

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+135°C

Country of Origin

United Kingdom

Product details

Plastic Shells

Lightweight construction
Glass filled thermoplastic moulding with 450mm yellow PFTE lead terminations
Slightly smaller than metal shell type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 314.77

AED 314.77 Each (ex VAT)

AED 330.51

AED 330.51 Each (inc. VAT)

Cinch DCDA 25 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

AED 314.77

AED 314.77 Each (ex VAT)

AED 330.51

AED 330.51 Each (inc. VAT)

Cinch DCDA 25 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

Pre-Wired

Current Rating

3A

Housing Material

Polyester

Voltage Rating

200.0 V

Length

29.92mm

Width

5.28mm

Depth

10.033mm

Series

DCDA

Dimensions

29.92 x 5.28 x 10.033mm

Contact Plating

Gold

Contact Material

Copper Alloy

Contact Size

26AWG

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+135°C

Country of Origin

United Kingdom

Product details

Plastic Shells

Lightweight construction
Glass filled thermoplastic moulding with 450mm yellow PFTE lead terminations
Slightly smaller than metal shell type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in