Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cinch FD 37 Way Through Hole D-sub Connector Plug

RS Stock No.: 212-7826Brand: CinchManufacturers Part No.: FDCB-37P1AENTI2/1
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

Glass Fibre Reinforced PET

Width

12.75mm

Depth

14.0mm

Series

FD

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Straight PCB Connectors

Standards

CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501

Cinch Filtered 'D' Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 299.09

AED 299.09 Each (ex VAT)

AED 314.04

AED 314.04 Each (inc. VAT)

Cinch FD 37 Way Through Hole D-sub Connector Plug

AED 299.09

AED 299.09 Each (ex VAT)

AED 314.04

AED 314.04 Each (inc. VAT)

Cinch FD 37 Way Through Hole D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 299.09
25 - 74AED 290.74
75 - 199AED 282.98
200 - 399AED 275.47
400+AED 268.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

Glass Fibre Reinforced PET

Width

12.75mm

Depth

14.0mm

Series

FD

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Straight PCB Connectors

Standards

CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501

Cinch Filtered 'D' Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in