Cinch FD 9 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch

RS Stock No.: 449-809Brand: CinchManufacturers Part No.: FDE-9ST2/1
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

D Connector Type

Filtered D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

200.0 V

Length

30.81mm

Width

12.55mm

Series

FD

Contact Material

Copper Alloy

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Cinch Filter D-sub Plug and Socket Connectors with Solder Bucket Terminals

Filter D-Sub plug and socket connectors with solder bucket terminals and turned pin contacts with epoxy encapsulated tubular capacitors individually inserted into them for maxmum resistance to hazardous environments. The rear shell of these filter D connectors is made from electrolytic nickel and the front shell is made from steel with a bright tin finish, in addition, the filtered d-sub plug connectors have grounding indents on the front shell for EMI/RFI shielding. These filter D subminiature plug and socket connectors have a capacitance of 1000 pF and 3.05mm diameter mounting holes.

Standards

Meets relevant dimensional requirements of CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501

Cinch Filtered 'D' Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 9 Way Through Hole D-sub Connector Socket
AED 56.117Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 59.22

AED 59.22 Each (ex VAT)

AED 62.18

AED 62.18 Each (inc. VAT)

Cinch FD 9 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch

AED 59.22

AED 59.22 Each (ex VAT)

AED 62.18

AED 62.18 Each (inc. VAT)

Cinch FD 9 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 9 Way Through Hole D-sub Connector Socket
AED 56.117Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Cinch

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

D Connector Type

Filtered D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

200.0 V

Length

30.81mm

Width

12.55mm

Series

FD

Contact Material

Copper Alloy

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

Cinch Filter D-sub Plug and Socket Connectors with Solder Bucket Terminals

Filter D-Sub plug and socket connectors with solder bucket terminals and turned pin contacts with epoxy encapsulated tubular capacitors individually inserted into them for maxmum resistance to hazardous environments. The rear shell of these filter D connectors is made from electrolytic nickel and the front shell is made from steel with a bright tin finish, in addition, the filtered d-sub plug connectors have grounding indents on the front shell for EMI/RFI shielding. These filter D subminiature plug and socket connectors have a capacitance of 1000 pF and 3.05mm diameter mounting holes.

Standards

Meets relevant dimensional requirements of CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501

Cinch Filtered 'D' Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 9 Way Through Hole D-sub Connector Socket
AED 56.117Each (In a Pack of 5) (ex VAT)