Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Circuitworks CW8500 3.5g Lead Free Solder Flux Syringe

RS Stock No.: 743-4756Brand: CircuitworksManufacturers Part No.: CW8500
brand-logo
View all in Solder Flux

Technical Document

Specifications

Package Type

Syringe

Model Number

CW8500

Package Size

3.5g

Lead Free

Yes

Country of Origin

United States

Product details

No-Clean Tacky Flux

Formulated for No-Clean applications
Syringe applicator provides exact delivery of flux to surface
Long tack time, extended shelf life
No refrigeration required
Noncorrosive, halide and halogen free
Meets IPC requirements for ROL0, No Clean
Excellent consistency with stable viscosity
Meets Bellcore TR-NWT-000078 requirements
CW8500 3.5 gm (0.12 oz) Syringe

Applications:

Ideal for BGA rework requiring No-Clean flux

Standards

ISO 9454, DIN EN 29454-1 1.1.3.C classification, RoHS Compliant

Syringes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Circuitworks CW8500 3.5g Lead Free Solder Flux Syringe

P.O.A.

Circuitworks CW8500 3.5g Lead Free Solder Flux Syringe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical Document

Specifications

Package Type

Syringe

Model Number

CW8500

Package Size

3.5g

Lead Free

Yes

Country of Origin

United States

Product details

No-Clean Tacky Flux

Formulated for No-Clean applications
Syringe applicator provides exact delivery of flux to surface
Long tack time, extended shelf life
No refrigeration required
Noncorrosive, halide and halogen free
Meets IPC requirements for ROL0, No Clean
Excellent consistency with stable viscosity
Meets Bellcore TR-NWT-000078 requirements
CW8500 3.5 gm (0.12 oz) Syringe

Applications:

Ideal for BGA rework requiring No-Clean flux

Standards

ISO 9454, DIN EN 29454-1 1.1.3.C classification, RoHS Compliant

Syringes

You may be interested in