Cirrus Logic, Audio DAC Dual 24 bit-, 96ksps, ±5%FSR Serial, 8-Pin SOIC
Technical Document
Specifications
Brand
Cirrus LogicArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
96ksps
Full Scale Error
±5%FSR
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Digital Interface Type
Serial
Output Polarity
Bipolar
Voltage Reference
Internal
Typical Single Supply Voltage
5 V
Power Supply Type
Single
Minimum Operating Temperature
-10 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
70 °C
Country of Origin
Philippines
Product details
Digital to Analogue Converters 24 Bit, Cirrus Logic
Digital to Analogue Converters - Cirrus Logic
AED 1,895.25
AED 18.952 Each (In a Tube of 100) (ex VAT)
AED 1,990.01
AED 19.90 Each (In a Tube of 100) (inc. VAT)
100
AED 1,895.25
AED 18.952 Each (In a Tube of 100) (ex VAT)
AED 1,990.01
AED 19.90 Each (In a Tube of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cirrus LogicArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
96ksps
Full Scale Error
±5%FSR
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Digital Interface Type
Serial
Output Polarity
Bipolar
Voltage Reference
Internal
Typical Single Supply Voltage
5 V
Power Supply Type
Single
Minimum Operating Temperature
-10 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
70 °C
Country of Origin
Philippines
Product details