Cirrus Logic, Audio DAC 24 bit-, 96ksps, Serial, 40-Pin QFN
Technical Document
Specifications
Brand
Cirrus LogicArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
96ksps
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
40
Digital Interface Type
Serial
Output Polarity
Bipolar
Voltage Reference
Internal
Typical Single Supply Voltage
2.5 V
Power Supply Type
Single
Dimensions
6 x 6 x 0.95mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Product details
CS43L22, Portable Audio DAC with Integrated Class-D Speaker Driver, Cirrus Logic
Audio Amplifiers, Cirrus Logic
AED 42.37
AED 42.37 Each (ex VAT)
AED 44.49
AED 44.49 Each (inc. VAT)
Standard
1
AED 42.37
AED 42.37 Each (ex VAT)
AED 44.49
AED 44.49 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 42.37 |
10 - 19 | AED 36.17 |
20+ | AED 29.66 |
Technical Document
Specifications
Brand
Cirrus LogicArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
96ksps
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
40
Digital Interface Type
Serial
Output Polarity
Bipolar
Voltage Reference
Internal
Typical Single Supply Voltage
2.5 V
Power Supply Type
Single
Dimensions
6 x 6 x 0.95mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Product details