Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CS8406-CSZ Cirrus Logic, Audio Processor, 28-Pin SOIC

RS Stock No.: 491-5669Brand: Cirrus LogicManufacturers Part No.: CS8406-CSZ
View all in Audio & Video Processors

Technical Document

Specifications

Processor Type

Audio Processor

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Height

2.3mm

Length

17.9mm

Width

7.5mm

Product details

192 kHz Digital Audio Transmitter (CS8406) and Receiver (CS8416), Cirrus Logic

CS8406, 192 kHz Digital Audio Transmitter
CS8416, 192 kHz Digital Audio Receiver

Audio, Cirrus Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 30.59

AED 30.59 Each (ex VAT)

AED 32.12

AED 32.12 Each (inc. VAT)

CS8406-CSZ Cirrus Logic, Audio Processor, 28-Pin SOIC
Select packaging type

AED 30.59

AED 30.59 Each (ex VAT)

AED 32.12

AED 32.12 Each (inc. VAT)

CS8406-CSZ Cirrus Logic, Audio Processor, 28-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 30.59
5 - 9AED 29.05
10 - 19AED 27.71
20 - 39AED 26.37
40+AED 24.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Processor Type

Audio Processor

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Height

2.3mm

Length

17.9mm

Width

7.5mm

Product details

192 kHz Digital Audio Transmitter (CS8406) and Receiver (CS8416), Cirrus Logic

CS8406, 192 kHz Digital Audio Transmitter
CS8416, 192 kHz Digital Audio Receiver

Audio, Cirrus Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more