Cisco SG110-24, Unmanaged 24 Port Gigabit Switch

RS Stock No.: 161-3716Brand: CiscoManufacturers Part No.: SG110-24-EU
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Cisco

Number Of Ports

24

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

44.32mm

Network Speed

10/100/1000Mbit/s

Model

SG110-24

Width

440.6mm

Depth

202.82mm

Dimensions

440.6 x 202.82 x 44.32mm

Country of Origin

Taiwan, Province Of China

AED 1,628.92

AED 1,628.92 Each (ex VAT)

AED 1,710.37

AED 1,710.37 Each (inc. VAT)

Cisco SG110-24, Unmanaged 24 Port Gigabit Switch

AED 1,628.92

AED 1,628.92 Each (ex VAT)

AED 1,710.37

AED 1,710.37 Each (inc. VAT)

Cisco SG110-24, Unmanaged 24 Port Gigabit Switch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Cisco

Number Of Ports

24

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

44.32mm

Network Speed

10/100/1000Mbit/s

Model

SG110-24

Width

440.6mm

Depth

202.82mm

Dimensions

440.6 x 202.82 x 44.32mm

Country of Origin

Taiwan, Province Of China