Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cisco SG110-24HP, Unmanaged 24 Port Gigabit Switch With PoE

RS Stock No.: 161-3718Brand: CiscoManufacturers Part No.: SG110-24HP-UK
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Cisco

Number Of Ports

24

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

44.32mm

Network Speed

10/100/1000Mbit/s

Model

SG110-24HP

Width

440.6mm

Depth

202.82mm

Dimensions

440.6 x 202.82 x 44.32mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 2,567.17

AED 2,567.17 Each (ex VAT)

AED 2,695.53

AED 2,695.53 Each (inc. VAT)

Cisco SG110-24HP, Unmanaged 24 Port Gigabit Switch With PoE

AED 2,567.17

AED 2,567.17 Each (ex VAT)

AED 2,695.53

AED 2,695.53 Each (inc. VAT)

Cisco SG110-24HP, Unmanaged 24 Port Gigabit Switch With PoE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cisco

Number Of Ports

24

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

44.32mm

Network Speed

10/100/1000Mbit/s

Model

SG110-24HP

Width

440.6mm

Depth

202.82mm

Dimensions

440.6 x 202.82 x 44.32mm

Country of Origin

China

You may be interested in