Technical Document
Specifications
Brand
CiscoNumber Of Ports
8
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
8
SFP Ports
0
Network Speed Class
Gigabit
Height
128.5mm
Network Speed
10/100/1000Mbit/s
Model
SG110D-08HP
Width
160mm
Depth
30mm
Dimensions
160 x 30 x 128.5mm
Country of Origin
China
AED 1,154.35
AED 1,154.35 Each (ex VAT)
AED 1,212.07
AED 1,212.07 Each (inc. VAT)
1
AED 1,154.35
AED 1,154.35 Each (ex VAT)
AED 1,212.07
AED 1,212.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CiscoNumber Of Ports
8
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
8
SFP Ports
0
Network Speed Class
Gigabit
Height
128.5mm
Network Speed
10/100/1000Mbit/s
Model
SG110D-08HP
Width
160mm
Depth
30mm
Dimensions
160 x 30 x 128.5mm
Country of Origin
China