Technical Document
Specifications
Brand
CistermiserConnection
1/2 in BSP Female
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Country of Origin
United Kingdom
Product details
Valves - Hydraulic
WRAS approved hydraulic water management devices that comply with Bylaw 82 and 83
Standard (STD), low pressure (LP) and high sensitivity low pressure (HSLP) types
Replace trickle - cock in the supply pipe to the cistern
Work by detecting slight changes in water pressure caused when washroom facilities are used
Pass a pre-set amount of water per operation
Stop filling the cistern when the building is empty
AED 1,354.34
AED 1,354.34 Each (ex VAT)
AED 1,422.06
AED 1,422.06 Each (inc. VAT)
1
AED 1,354.34
AED 1,354.34 Each (ex VAT)
AED 1,422.06
AED 1,422.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CistermiserConnection
1/2 in BSP Female
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Country of Origin
United Kingdom
Product details
Valves - Hydraulic
WRAS approved hydraulic water management devices that comply with Bylaw 82 and 83
Standard (STD), low pressure (LP) and high sensitivity low pressure (HSLP) types
Replace trickle - cock in the supply pipe to the cistern
Work by detecting slight changes in water pressure caused when washroom facilities are used
Pass a pre-set amount of water per operation
Stop filling the cistern when the building is empty