Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flush and Flow Controller, 85 x 85 x 63.5mm

RS Stock No.: 834-415Brand: CistermiserManufacturers Part No.: IRC
brand-logo
View all in Toilet Fittings

Technical Document

Specifications

Accessory Type

Flush and Flow Controller

Dimensions

85 x 85 x 63.5mm

Body Material

ABS

Supply Voltage

6 V ac

Connection Gender

Female

Maximum Sensor Distance

4m

Minimum Sensor Distance

3m

Thread Size

15mm

Thread Standard or Connection Type

Compression

Sensor Range

3 → 4m

Country of Origin

United Kingdom

Product details

Valve - Electronic

WRAS approved water management system that complies with Bylaw 82 and 83
ABS body
PIR sensor 54μA (nominal current), 750mA (peak current for 50ms), 6Vdc (Voltage)
Sensor range 3m – 4m
Field of view 138º (horizontal), 125º (vertical)
Infrared sensor unit may be fitted directly onto solenoid valve assembly, if battery powered, or unit may be mounted remote from the solenoid valve assembly and powered by batteries or from mains supply (solenoid valve supply voltage 6Vac)
Two orifice inserts provided to cater for extremes of water pressure - valve unit also provided with built-in flow rate adjuster
System activates after detection of someone approaching urinals, allowing regulated flow of water into cistern for approx 30 minutes. Sensor then switches off, saving power
After 25 minutes sensor re-actives. If it does not detect anyone within 5 minutes, it closes solenoid valve and waits for next person to enter
If during 5 minutes the sensor detects someone else, it leaves solenoid valve open for another 30 minutes
Unit incorporates 12 hour hygiene flush cycle, even it if fails to detect anyone during that period
15mm compression connection

Stock information temporarily unavailable.

AED 2,081.78

AED 2,081.78 Each (ex VAT)

AED 2,185.87

AED 2,185.87 Each (inc. VAT)

Flush and Flow Controller, 85 x 85 x 63.5mm

AED 2,081.78

AED 2,081.78 Each (ex VAT)

AED 2,185.87

AED 2,185.87 Each (inc. VAT)

Flush and Flow Controller, 85 x 85 x 63.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Flush and Flow Controller

Dimensions

85 x 85 x 63.5mm

Body Material

ABS

Supply Voltage

6 V ac

Connection Gender

Female

Maximum Sensor Distance

4m

Minimum Sensor Distance

3m

Thread Size

15mm

Thread Standard or Connection Type

Compression

Sensor Range

3 → 4m

Country of Origin

United Kingdom

Product details

Valve - Electronic

WRAS approved water management system that complies with Bylaw 82 and 83
ABS body
PIR sensor 54μA (nominal current), 750mA (peak current for 50ms), 6Vdc (Voltage)
Sensor range 3m – 4m
Field of view 138º (horizontal), 125º (vertical)
Infrared sensor unit may be fitted directly onto solenoid valve assembly, if battery powered, or unit may be mounted remote from the solenoid valve assembly and powered by batteries or from mains supply (solenoid valve supply voltage 6Vac)
Two orifice inserts provided to cater for extremes of water pressure - valve unit also provided with built-in flow rate adjuster
System activates after detection of someone approaching urinals, allowing regulated flow of water into cistern for approx 30 minutes. Sensor then switches off, saving power
After 25 minutes sensor re-actives. If it does not detect anyone within 5 minutes, it closes solenoid valve and waits for next person to enter
If during 5 minutes the sensor detects someone else, it leaves solenoid valve open for another 30 minutes
Unit incorporates 12 hour hygiene flush cycle, even it if fails to detect anyone during that period
15mm compression connection