Technical Document
Specifications
Brand
CKCable Type
Wire
Stripping Range
0.12, 0.16, 0.20, 0.25, 0.30, 0.40mm
Minimum Size
0.12mm
Maximum Size
0.4mm
Overall Length
98 mm
Country of Origin
Germany
Product details
Adjustable, Precision Wire Strippers
Simple-to-use and available in two types, adjustable to strip various conductor diameters
Specially hardened blades for long life
Wire type PTFE, Kapton, Mylar insulation wires
AED 244.81
AED 244.81 Each (ex VAT)
AED 257.05
AED 257.05 Each (inc. VAT)
1
AED 244.81
AED 244.81 Each (ex VAT)
AED 257.05
AED 257.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKCable Type
Wire
Stripping Range
0.12, 0.16, 0.20, 0.25, 0.30, 0.40mm
Minimum Size
0.12mm
Maximum Size
0.4mm
Overall Length
98 mm
Country of Origin
Germany
Product details
Adjustable, Precision Wire Strippers
Simple-to-use and available in two types, adjustable to strip various conductor diameters
Specially hardened blades for long life
Wire type PTFE, Kapton, Mylar insulation wires