Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CK Cast Alloy 8-way Cross Wrench, 6 mm Capacity

RS Stock No.: 219-7360Brand: CKManufacturers Part No.: 495015
brand-logo

Technical Document

Specifications

Brand

CK

Number of Key Profiles

8

Capacity

6 mm

Key Type

Cross Wrench

Body Material

Cast Alloy

Country of Origin

Germany

Stock information temporarily unavailable.

AED 141.80

AED 141.80 Each (ex VAT)

AED 148.89

AED 148.89 Each (inc. VAT)

CK Cast Alloy 8-way Cross Wrench, 6 mm Capacity

AED 141.80

AED 141.80 Each (ex VAT)

AED 148.89

AED 148.89 Each (inc. VAT)

CK Cast Alloy 8-way Cross Wrench, 6 mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Number of Key Profiles

8

Capacity

6 mm

Key Type

Cross Wrench

Body Material

Cast Alloy

Country of Origin

Germany