Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CK 220 mm Stainless Steel Scissors

RS Stock No.: 236-1802Brand: CK
brand-logo
View all in Scissors

Technical Document

Specifications

Brand

CK

Blade Material

Stainless Steel

Overall Length

220 mm

Handle Material

ABS

Scissor Type

General Purpose

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Scissors

Industrial / Office Range Scissors,Surgical stainless steel blades unless otherwise stated. Ideal for use in wet processing and other high moisture areas. All blades are hardened to 57 Rockwell, bevelled and precision ground for long lasting sharpness and cutting performance. Ergonomically designed for optimum comfort, balance and control to reduce strain and fatigue. Fitted with virtually unbreakable ABS handles.

Weight 90g
Length 220mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CK 220 mm Stainless Steel Scissors

P.O.A.

CK 220 mm Stainless Steel Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CK

Blade Material

Stainless Steel

Overall Length

220 mm

Handle Material

ABS

Scissor Type

General Purpose

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Scissors

Industrial / Office Range Scissors,Surgical stainless steel blades unless otherwise stated. Ideal for use in wet processing and other high moisture areas. All blades are hardened to 57 Rockwell, bevelled and precision ground for long lasting sharpness and cutting performance. Ergonomically designed for optimum comfort, balance and control to reduce strain and fatigue. Fitted with virtually unbreakable ABS handles.

Weight 90g
Length 220mm

You may be interested in