CK 9-way Cross Wrench

RS Stock No.: 700-6897Brand: CK
brand-logo

Technical Document

Specifications

Brand

CK

Number of Key Profiles

9

Key Type

Cross Wrench

Finish

Painted

Country of Origin

Germany

Product details

Universal 9-in-1 tee wrench

Universal cabinet wrench for use in gas, water and electricity supply and building management technology
Zinc die-cast frame with a lacquered surface
Four foldable double profiles plus a central profile; also with a crossed head screw bit PH2
Dimensions: 96 x 92 x 20 mm
Weight: 172 g

You may be interested in
Bahco 8-way Control Cabinet Key
AED 323.03Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

CK 9-way Cross Wrench

P.O.A.

CK 9-way Cross Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 8-way Control Cabinet Key
AED 323.03Each (ex VAT)

Technical Document

Specifications

Brand

CK

Number of Key Profiles

9

Key Type

Cross Wrench

Finish

Painted

Country of Origin

Germany

Product details

Universal 9-in-1 tee wrench

Universal cabinet wrench for use in gas, water and electricity supply and building management technology
Zinc die-cast frame with a lacquered surface
Four foldable double profiles plus a central profile; also with a crossed head screw bit PH2
Dimensions: 96 x 92 x 20 mm
Weight: 172 g

You may be interested in
Bahco 8-way Control Cabinet Key
AED 323.03Each (ex VAT)