Technical Document
Specifications
Brand
CKMaterial
Polyester
Length Closed
255mm
Length (Closed)
255mm
Width Closed
200mm
Width (Closed)
200mm
Depth Closed
50mm
Depth (Closed)
50mm
Lock Type
Zipper
Distrelec Product Id
30380025
Country of Origin
China
Stock information temporarily unavailable.
AED 138.76
AED 138.76 Each (ex VAT)
AED 145.70
AED 145.70 Each (inc. VAT)
CK Polyester Tool Wallet 255mm x 200mm x 50mm (Closed)
1
AED 138.76
AED 138.76 Each (ex VAT)
AED 145.70
AED 145.70 Each (inc. VAT)
CK Polyester Tool Wallet 255mm x 200mm x 50mm (Closed)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKMaterial
Polyester
Length Closed
255mm
Length (Closed)
255mm
Width Closed
200mm
Width (Closed)
200mm
Depth Closed
50mm
Depth (Closed)
50mm
Lock Type
Zipper
Distrelec Product Id
30380025
Country of Origin
China