CK Polyester Tool Bag with Shoulder Strap 420mm x 280mm x 280mm

RS Stock No.: 768-9760Brand: CKManufacturers Part No.: MA2627A
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

CK

Bag Type

Tool Bag

Material

Polyester

Length

420mm

Width

280mm

Height

280mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Product details

Magma Mini Bag

Professional tool bag constructed from reinforced Polyestser with a crackproof Polymer base.

Waterproof
Padded handle for extra comfort
Large internal storage area with 19 additional pockets and holders
Extra wide mouth for easy access

Stock information temporarily unavailable.

AED 595.66

AED 595.66 Each (ex VAT)

AED 625.44

AED 625.44 Each (inc. VAT)

CK Polyester Tool Bag with Shoulder Strap 420mm x 280mm x 280mm

AED 595.66

AED 595.66 Each (ex VAT)

AED 625.44

AED 625.44 Each (inc. VAT)

CK Polyester Tool Bag with Shoulder Strap 420mm x 280mm x 280mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Bag Type

Tool Bag

Material

Polyester

Length

420mm

Width

280mm

Height

280mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Product details

Magma Mini Bag

Professional tool bag constructed from reinforced Polyestser with a crackproof Polymer base.

Waterproof
Padded handle for extra comfort
Large internal storage area with 19 additional pockets and holders
Extra wide mouth for easy access