CK Black Polyester Tool Roll, 520mm x 370mm

RS Stock No.: 768-9770Brand: CKManufacturers Part No.: MA2719
brand-logo
View all in Tool Rolls

Technical Document

Specifications

Brand

CK

Material

Polyester

Length

520mm

Width

370mm

Colour

Black

Country of Origin

China

Product details

Magma Tool Roll

Professional tool roll with padded handle with storage for up to 9 chisels or similar sized tools.

Open dimensions: 520x370x10mm
Closed dimensions: 370x135x40mm

You may be interested in
Stock information temporarily unavailable.

AED 130.57

AED 130.57 Each (ex VAT)

AED 137.10

AED 137.10 Each (inc. VAT)

CK Black Polyester Tool Roll, 520mm x 370mm

AED 130.57

AED 130.57 Each (ex VAT)

AED 137.10

AED 137.10 Each (inc. VAT)

CK Black Polyester Tool Roll, 520mm x 370mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CK

Material

Polyester

Length

520mm

Width

370mm

Colour

Black

Country of Origin

China

Product details

Magma Tool Roll

Professional tool roll with padded handle with storage for up to 9 chisels or similar sized tools.

Open dimensions: 520x370x10mm
Closed dimensions: 370x135x40mm

You may be interested in