Technical Document
Specifications
Brand
CKNumber of Blades
13
Imperial or Metric
Metric
Blade Material
Steel
Length
107mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 51.82
AED 51.82 Each (ex VAT)
AED 54.41
AED 54.41 Each (inc. VAT)
CK T3527M 413 Steel Feeler Gauge, 13 Blades
Calibration type
No Calibration
1
AED 51.82
AED 51.82 Each (ex VAT)
AED 54.41
AED 54.41 Each (inc. VAT)
CK T3527M 413 Steel Feeler Gauge, 13 Blades
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKNumber of Blades
13
Imperial or Metric
Metric
Blade Material
Steel
Length
107mm
Country of Origin
Taiwan, Province Of China