Technical Document
Specifications
Brand
CKRivet Body Material
Aluminium
Mandrel Material
None
Finish
Plain
Rivet Diameter Largest
4mm
Rivet Diameter Smallest
3.2mm
Country of Origin
Netherlands
Product details
3820S hand riveter tool
This economic set contains pliers, length 260 mm with PVC handles, and a set of aluminium rivets, Ø 3.2 and 4 mm.
Rivets can also be ordered separately.
AED 273.16
AED 273.16 1 Kit (ex VAT)
AED 286.82
AED 286.82 1 Kit (inc. VAT)
1
AED 273.16
AED 273.16 1 Kit (ex VAT)
AED 286.82
AED 286.82 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKRivet Body Material
Aluminium
Mandrel Material
None
Finish
Plain
Rivet Diameter Largest
4mm
Rivet Diameter Smallest
3.2mm
Country of Origin
Netherlands
Product details
3820S hand riveter tool
This economic set contains pliers, length 260 mm with PVC handles, and a set of aluminium rivets, Ø 3.2 and 4 mm.
Rivets can also be ordered separately.