Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CK Hexagon Nut Driver, 4 mm Tip, 215 mm Blade

RS Stock No.: 162-4792Brand: CKManufacturers Part No.: T4334M 04IMPA: 612392
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

CK

Tip Type

Hexagon

Tip Size

4 mm

Blade Length

215 mm

Blade Material

Alloy Steel

Handle Material

Plastic

Blade Finish

Chrome

Country of Origin

Germany

Product details

3 → 10 mm Nut Spinners

Each of these nut spinners is 230 mm long and fitted with a plastic handle.

Stock information temporarily unavailable.

AED 53.20

AED 53.20 Each (ex VAT)

AED 55.86

AED 55.86 Each (inc. VAT)

CK Hexagon Nut Driver, 4 mm Tip, 215 mm Blade

AED 53.20

AED 53.20 Each (ex VAT)

AED 55.86

AED 55.86 Each (inc. VAT)

CK Hexagon Nut Driver, 4 mm Tip, 215 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Tip Type

Hexagon

Tip Size

4 mm

Blade Length

215 mm

Blade Material

Alloy Steel

Handle Material

Plastic

Blade Finish

Chrome

Country of Origin

Germany

Product details

3 → 10 mm Nut Spinners

Each of these nut spinners is 230 mm long and fitted with a plastic handle.