Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

CK Hexagon Nut Driver, 8 mm Tip, 225 mm Blade

RS Stock No.: 104-7858Brand: CKManufacturers Part No.: T4334M 08
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

CK

Tip Type

Hexagon

Tip Size

8 mm

Blade Length

225 mm

Blade Material

Alloy Steel

Handle Material

Plastic

Blade Finish

Chrome

Country of Origin

Germany

Product details

3 → 10 mm Nut Spinners

Each of these nut spinners is 230 mm long and fitted with a plastic handle.

Stock information temporarily unavailable.

AED 60.26

AED 60.26 Each (ex VAT)

AED 63.27

AED 63.27 Each (inc. VAT)

CK Hexagon Nut Driver, 8 mm Tip, 225 mm Blade

AED 60.26

AED 60.26 Each (ex VAT)

AED 63.27

AED 63.27 Each (inc. VAT)

CK Hexagon Nut Driver, 8 mm Tip, 225 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Tip Type

Hexagon

Tip Size

8 mm

Blade Length

225 mm

Blade Material

Alloy Steel

Handle Material

Plastic

Blade Finish

Chrome

Country of Origin

Germany

Product details

3 → 10 mm Nut Spinners

Each of these nut spinners is 230 mm long and fitted with a plastic handle.