Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CK 5 piece T Shape Imperial Hex Key Set, 3 → 6mm

RS Stock No.: 219-7379Brand: CKManufacturers Part No.: T4422 SETDistrelec Article No.: 30178935
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

CK

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

5

Hex Key Size

3 → 6mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

VDE/1000V Approved

Yes

Material

Alloy Steel

Distrelec Product Id

30178935

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 310.85

AED 310.85 1 Set (ex VAT)

AED 326.39

AED 326.39 1 Set (inc. VAT)

CK 5 piece T Shape Imperial Hex Key Set, 3 → 6mm

AED 310.85

AED 310.85 1 Set (ex VAT)

AED 326.39

AED 326.39 1 Set (inc. VAT)

CK 5 piece T Shape Imperial Hex Key Set, 3 → 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

5

Hex Key Size

3 → 6mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

VDE/1000V Approved

Yes

Material

Alloy Steel

Distrelec Product Id

30178935

Country of Origin

Taiwan, Province Of China