CK 9 piece L Shape Metric Hex Key Set, 1.5mm

RS Stock No.: 188-5829Brand: CKManufacturers Part No.: T4449
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

CK

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm

Shape

L

Tip Type

Ball End Hexagon

Country of Origin

Taiwan, Province Of China

You may be interested in
CK 10 piece L Shape Metric, 1.5mm
AED 106.11Each (ex VAT)
Stock information temporarily unavailable.

AED 182.33

AED 182.33 Each (ex VAT)

AED 191.45

AED 191.45 Each (inc. VAT)

CK 9 piece L Shape Metric Hex Key Set, 1.5mm

AED 182.33

AED 182.33 Each (ex VAT)

AED 191.45

AED 191.45 Each (inc. VAT)

CK 9 piece L Shape Metric Hex Key Set, 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CK 10 piece L Shape Metric, 1.5mm
AED 106.11Each (ex VAT)

Technical Document

Specifications

Brand

CK

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm

Shape

L

Tip Type

Ball End Hexagon

Country of Origin

Taiwan, Province Of China

You may be interested in
CK 10 piece L Shape Metric, 1.5mm
AED 106.11Each (ex VAT)