Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CK Impact Bit Set 10 Pieces, Phillips, Pozidriv

RS Stock No.: 910-7208Brand: CKManufacturers Part No.: T4510
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

CK

Head Type

Phillips, Pozidriv

Type

Impact Bit Set

Size

PH2, PZ1, PZ2, PZ3

Number of Pieces

10

Model

T4510

Material

Chrome Molybdenum Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

CK 10 Piece Pozidrive & Phillips Blue Steel Impact Bit Set

A set of Pozidrive and Phillips blue steel impact screwdriver bits from CK. Manufactured from specially formulated V8 steel alloy for extreme toughness.

Ideal for heavy duty use
Can be used with high-voltage impact drivers
Features torsion control to withstand the stresses of high torque applications
Black oxide finish
Bit Length 25 mm
Supplied in a storage clip case

You may be interested in
Stock information temporarily unavailable.

AED 114.40

AED 114.40 Each (ex VAT)

AED 120.12

AED 120.12 Each (inc. VAT)

CK Impact Bit Set 10 Pieces, Phillips, Pozidriv

AED 114.40

AED 114.40 Each (ex VAT)

AED 120.12

AED 120.12 Each (inc. VAT)

CK Impact Bit Set 10 Pieces, Phillips, Pozidriv
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CK

Head Type

Phillips, Pozidriv

Type

Impact Bit Set

Size

PH2, PZ1, PZ2, PZ3

Number of Pieces

10

Model

T4510

Material

Chrome Molybdenum Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

CK 10 Piece Pozidrive & Phillips Blue Steel Impact Bit Set

A set of Pozidrive and Phillips blue steel impact screwdriver bits from CK. Manufactured from specially formulated V8 steel alloy for extreme toughness.

Ideal for heavy duty use
Can be used with high-voltage impact drivers
Features torsion control to withstand the stresses of high torque applications
Black oxide finish
Bit Length 25 mm
Supplied in a storage clip case

You may be interested in