CK Screwdriver Set 7 Pieces

RS Stock No.: 146-8359Brand: CKManufacturers Part No.: T4514
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

CK

Type

Screwdriver Set

Number of Pieces

7

Model

T4514

Tip Size

7 mm, 8 mm, 10 mm, 11 mm, 13 mm, 1/4 in, 3/8 in

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 214.67

AED 214.67 Each (ex VAT)

AED 225.40

AED 225.40 Each (inc. VAT)

CK Screwdriver Set 7 Pieces

AED 214.67

AED 214.67 Each (ex VAT)

AED 225.40

AED 225.40 Each (inc. VAT)

CK Screwdriver Set 7 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Type

Screwdriver Set

Number of Pieces

7

Model

T4514

Tip Size

7 mm, 8 mm, 10 mm, 11 mm, 13 mm, 1/4 in, 3/8 in

Country of Origin

Taiwan, Province Of China