Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CK Torx Bit Set 8 Pieces, Torx

RS Stock No.: 275-5367Brand: CKManufacturers Part No.: T4523Distrelec Article No.: 30118832
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

CK

Head Type

Torx

Type

Torx Bit Set

Size

8, 10, 15, 20, 25, 27, 30, 40

Number of Pieces

8

Material

Alloy Steel

Distrelec Product Id

30118832

Country of Origin

China

Stock information temporarily unavailable.

AED 38.54

AED 38.54 Each (ex VAT)

AED 40.47

AED 40.47 Each (inc. VAT)

CK Torx Bit Set 8 Pieces, Torx

AED 38.54

AED 38.54 Each (ex VAT)

AED 40.47

AED 40.47 Each (inc. VAT)

CK Torx Bit Set 8 Pieces, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Head Type

Torx

Type

Torx Bit Set

Size

8, 10, 15, 20, 25, 27, 30, 40

Number of Pieces

8

Material

Alloy Steel

Distrelec Product Id

30118832

Country of Origin

China