Technical Document
Specifications
Brand
CKSpanner Type
Conduit Bush Spanner
Material
Alloy Steel
Finish
Zinc Phosphate
Overall Length
190 mm
Country of Origin
Taiwan, Province Of China
Product details
CK Conduit Bush Wrench
The CK T4755 Conduit Bush Wrench features an innovative head design. Allowing for all sizes of conduit bushes to be tightened or loosened. Made from zinc phosphate-coated, tough alloy steel that offers strength and durability. The handle has a soft grip, tri-lobe shape that delivers exceptional comfort and control.
Innovative head design
Conduit bushes can be tightened or loosened with cabling in place
Zinc phosphate-coated, tough alloy steel
Soft grip, tri-lobe handle
Length 190 mm
Individual Special Application
AED 81.90
AED 81.90 Each (ex VAT)
AED 86.00
AED 86.00 Each (inc. VAT)
1
AED 81.90
AED 81.90 Each (ex VAT)
AED 86.00
AED 86.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKSpanner Type
Conduit Bush Spanner
Material
Alloy Steel
Finish
Zinc Phosphate
Overall Length
190 mm
Country of Origin
Taiwan, Province Of China
Product details
CK Conduit Bush Wrench
The CK T4755 Conduit Bush Wrench features an innovative head design. Allowing for all sizes of conduit bushes to be tightened or loosened. Made from zinc phosphate-coated, tough alloy steel that offers strength and durability. The handle has a soft grip, tri-lobe shape that delivers exceptional comfort and control.
Innovative head design
Conduit bushes can be tightened or loosened with cabling in place
Zinc phosphate-coated, tough alloy steel
Soft grip, tri-lobe handle
Length 190 mm