Technical Document
Specifications
Brand
CKScrewdriver Type
Insulated Stubby Screwdriver set
Number of Pieces
4
Tip Type
Pozidriv; Slotted
Tip Size
4 mm, 5 mm (Slotted), PZD2 (Pozidriv)
VDE/1000V Approved
Yes
Country of Origin
Germany
AED 236.67
AED 236.67 Each (ex VAT)
AED 248.50
AED 248.50 Each (inc. VAT)
1
AED 236.67
AED 236.67 Each (ex VAT)
AED 248.50
AED 248.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKScrewdriver Type
Insulated Stubby Screwdriver set
Number of Pieces
4
Tip Type
Pozidriv; Slotted
Tip Size
4 mm, 5 mm (Slotted), PZD2 (Pozidriv)
VDE/1000V Approved
Yes
Country of Origin
Germany