CK Slotted Precision Screwdriver Set, 4-Piece

RS Stock No.: 104-6962Brand: CKManufacturers Part No.: T4852P
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

CK

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

4

Tip Type

Slotted

Tip Size

Slotted: 1; 1.6; 2; 2.4 mm

Country of Origin

Japan

Product details

Four-Piece Slotted Set

Four-piece set made of nickel-plated brass
Blades black hardened
Supplied in sets

You may be interested in
Stock information temporarily unavailable.

AED 56.07

AED 56.07 Each (ex VAT)

AED 58.87

AED 58.87 Each (inc. VAT)

CK Slotted Precision Screwdriver Set, 4-Piece

AED 56.07

AED 56.07 Each (ex VAT)

AED 58.87

AED 58.87 Each (inc. VAT)

CK Slotted Precision Screwdriver Set, 4-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

CK

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

4

Tip Type

Slotted

Tip Size

Slotted: 1; 1.6; 2; 2.4 mm

Country of Origin

Japan

Product details

Four-Piece Slotted Set

Four-piece set made of nickel-plated brass
Blades black hardened
Supplied in sets

You may be interested in