Technical Document
Specifications
Brand
CKScrewdriver Type
Precision Screwdriver
Tip Type
Phillips
Tip Size
PH000
Blade Length
60 mm
Overall Length
157 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
Precision flat and Philips screwdrivers
Ergonomic handle and rotating cap for precise control of tightening torque.
Quality chrome-vanadium-molybdenum steel alloy blades, chrome plated with no-peel black tips.
AED 62.62
AED 62.62 Each (ex VAT)
AED 65.75
AED 65.75 Each (inc. VAT)
1
AED 62.62
AED 62.62 Each (ex VAT)
AED 65.75
AED 65.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKScrewdriver Type
Precision Screwdriver
Tip Type
Phillips
Tip Size
PH000
Blade Length
60 mm
Overall Length
157 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
Precision flat and Philips screwdrivers
Ergonomic handle and rotating cap for precise control of tightening torque.
Quality chrome-vanadium-molybdenum steel alloy blades, chrome plated with no-peel black tips.