Technical Document
Specifications
Brand
CKRouting Tool Type
Rod Set
Maximum Length
15m
Material
Steel Mesh
Kit Includes
Steel Mesh cable Sock
Series
T5442
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 91.80
AED 91.80 Each (ex VAT)
AED 96.39
AED 96.39 Each (inc. VAT)
CK Steel Mesh Cable Rod Set
1
AED 91.80
AED 91.80 Each (ex VAT)
AED 96.39
AED 96.39 Each (inc. VAT)
CK Steel Mesh Cable Rod Set
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKRouting Tool Type
Rod Set
Maximum Length
15m
Material
Steel Mesh
Kit Includes
Steel Mesh cable Sock
Series
T5442
Country of Origin
Taiwan, Province Of China