Technical Document
Specifications
Brand
CKSet Type
Electrician
Set Contents
1 x Dextro VDE screwdrivers, Automatic wire stripper Pro. Pocket level, Combination pliers (185mm), Electrician's knife, Junior hacksaw, Re-threading tool M3.5. Claw hammer., Redline VDE Combicutter3 (165mm), Snipe nose pliers (200mm), ST Tape( 5m/16ft)
Number of Pieces
9
VDE/1000V Approved
No
Storage Type
Bag
Distrelec Product Id
30304928
AED 2,446.18
AED 2,446.18 Each (ex VAT)
AED 2,568.49
AED 2,568.49 Each (inc. VAT)
1
AED 2,446.18
AED 2,446.18 Each (ex VAT)
AED 2,568.49
AED 2,568.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CKSet Type
Electrician
Set Contents
1 x Dextro VDE screwdrivers, Automatic wire stripper Pro. Pocket level, Combination pliers (185mm), Electrician's knife, Junior hacksaw, Re-threading tool M3.5. Claw hammer., Redline VDE Combicutter3 (165mm), Snipe nose pliers (200mm), ST Tape( 5m/16ft)
Number of Pieces
9
VDE/1000V Approved
No
Storage Type
Bag
Distrelec Product Id
30304928