CK LED Work Light, 10000 lumens, 18 V, IP65

RS Stock No.: 285-5145Brand: CKManufacturers Part No.: T9741Distrelec Article No.: 30400260
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

CK

Type

Industrial Site Light

Lamp Type

LED

Luminosity

10000 lm

Luminosity

10000 lumens

Voltage Rating

18 V

IP Rating

IP65

Lamp Size

T9

Distrelec Product Id

30400260

Country of Origin

China

Stock information temporarily unavailable.

AED 1,082.29

AED 1,082.29 Each (ex VAT)

AED 1,136.40

AED 1,136.40 Each (inc. VAT)

CK LED Work Light, 10000 lumens, 18 V, IP65

AED 1,082.29

AED 1,082.29 Each (ex VAT)

AED 1,136.40

AED 1,136.40 Each (inc. VAT)

CK LED Work Light, 10000 lumens, 18 V, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CK

Type

Industrial Site Light

Lamp Type

LED

Luminosity

10000 lm

Luminosity

10000 lumens

Voltage Rating

18 V

IP Rating

IP65

Lamp Size

T9

Distrelec Product Id

30400260

Country of Origin

China