Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Clare H101 Flash Tester, 250V Min, 1000V Max, 999.9MΩ Max

RS Stock No.: 470-1050Brand: ClareManufacturers Part No.: 450A920
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Clare

Model Number p

H101

Tester Type

Flash Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

999.9MΩ

Display Type

Analogue

Test Current

20mA

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Width

200mm

Length

370mm

Dimensions

370 x 200 x 300mm

Height

300mm

Weight

15kg

Stock information temporarily unavailable.

P.O.A.

Clare H101 Flash Tester, 250V Min, 1000V Max, 999.9MΩ Max

P.O.A.

Clare H101 Flash Tester, 250V Min, 1000V Max, 999.9MΩ Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Clare

Model Number p

H101

Tester Type

Flash Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

999.9MΩ

Display Type

Analogue

Test Current

20mA

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Width

200mm

Length

370mm

Dimensions

370 x 200 x 300mm

Height

300mm

Weight

15kg