Clever Little Box HDMI Cable, 1m

RS Stock No.: 741-2700Brand: Clever Little BoxManufacturers Part No.: STA-L5010B (1m)
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

1m

Sheath Colour

Blue

Country of Origin

China

Product details

HDMI Cable Assembly

HDMI male to HDMI male cable assembly
PE inner mould, copper shell with gold plating
Blue aluminum shell, transparent moulding with LED transparent blue light
Copper conductor, CCA braiding
3 shielding, standard wire spec, Version 1.4v, 28AWG OD7.3mm, UL20276,28#(1P+1+AL+MY) *5P+4C+AEB+PVC

You may be interested in
RS PRO, 1m Male HDMI to Male HDMI 4K
AED 79.55Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Clever Little Box HDMI Cable, 1m

P.O.A.

Clever Little Box HDMI Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 1m Male HDMI to Male HDMI 4K
AED 79.55Each (ex VAT)

Technical Document

Specifications

Length

1m

Sheath Colour

Blue

Country of Origin

China

Product details

HDMI Cable Assembly

HDMI male to HDMI male cable assembly
PE inner mould, copper shell with gold plating
Blue aluminum shell, transparent moulding with LED transparent blue light
Copper conductor, CCA braiding
3 shielding, standard wire spec, Version 1.4v, 28AWG OD7.3mm, UL20276,28#(1P+1+AL+MY) *5P+4C+AEB+PVC

You may be interested in
RS PRO, 1m Male HDMI to Male HDMI 4K
AED 79.55Each (ex VAT)