Cliff Electronics Green Test Lead Extension Reel, 50m Cable Length, CAT II 1 kV V, CAT III 600 V safety category
RS Stock No.: 285-7275Brand: Cliff ElectronicsManufacturers Part No.: CIH299450Distrelec Article No.: 30104305
Technical Document
Specifications
Brand
Cliff ElectronicsAccessory Type
Earth Continuity Extension Reel
Cable Length
50m
Cable Colour
Green
Plug Size
4mm
Safety Category
CAT II 1 kV V, CAT III 600 V
Distrelec Product Id
30104305
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 585.69
AED 585.69 Each (ex VAT)
AED 614.97
AED 614.97 Each (inc. VAT)
Cliff Electronics Green Test Lead Extension Reel, 50m Cable Length, CAT II 1 kV V, CAT III 600 V safety category
1
AED 585.69
AED 585.69 Each (ex VAT)
AED 614.97
AED 614.97 Each (inc. VAT)
Cliff Electronics Green Test Lead Extension Reel, 50m Cable Length, CAT II 1 kV V, CAT III 600 V safety category
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cliff ElectronicsAccessory Type
Earth Continuity Extension Reel
Cable Length
50m
Cable Colour
Green
Plug Size
4mm
Safety Category
CAT II 1 kV V, CAT III 600 V
Distrelec Product Id
30104305
Country of Origin
United Kingdom