Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Climate King HCK-TP30 30kW Fan Heater, Portable, 415 V BS4343/IEC60309

RS Stock No.: 144-4361Brand: Climate KingManufacturers Part No.: HCK-TP30
brand-logo
View all in Fan Heaters

Technical Document

Specifications

Heat Type

Fan

Maximum Output Power

30kW

Control Type

Thermostat

Mounting

Portable

Air Flow

1850m³/h

Plug Type

415 V BS4343/IEC60309

Voltage Rating

415V ac

Power Settings

2

Depth

840mm

Height

635mm

Nominal Current

63A

Frequency

50Hz

Width

560mm

Dimensions

635 x 560 x 840mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 3,498.14

AED 3,498.14 Each (ex VAT)

AED 3,673.05

AED 3,673.05 Each (inc. VAT)

Climate King HCK-TP30 30kW Fan Heater, Portable, 415 V BS4343/IEC60309

AED 3,498.14

AED 3,498.14 Each (ex VAT)

AED 3,673.05

AED 3,673.05 Each (inc. VAT)

Climate King HCK-TP30 30kW Fan Heater, Portable, 415 V BS4343/IEC60309
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Heat Type

Fan

Maximum Output Power

30kW

Control Type

Thermostat

Mounting

Portable

Air Flow

1850m³/h

Plug Type

415 V BS4343/IEC60309

Voltage Rating

415V ac

Power Settings

2

Depth

840mm

Height

635mm

Nominal Current

63A

Frequency

50Hz

Width

560mm

Dimensions

635 x 560 x 840mm

Country of Origin

China

You may be interested in