Technical Document
Specifications
Voltage Rating
2.5 V
Lamp Base
E10
Current Rating
830 mA
Diameter
10mm
Length
32 mm
Lens Colour
Clear
Luminosity
23 lm
Life Hours
25h
Country of Origin
Japan
Product details
E10 Tungsten Halogen MES
MES tungsten halogen filament lamps suitable for use with many popular torches and handlamps
Super-high brightness
AED 16.48
AED 16.48 Each (ex VAT)
AED 17.30
AED 17.30 Each (inc. VAT)
1
AED 16.48
AED 16.48 Each (ex VAT)
AED 17.30
AED 17.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 16.48 |
25 - 49 | AED 16.12 |
50 - 99 | AED 15.38 |
100 - 249 | AED 14.91 |
250+ | AED 14.28 |
Technical Document
Specifications
Voltage Rating
2.5 V
Lamp Base
E10
Current Rating
830 mA
Diameter
10mm
Length
32 mm
Lens Colour
Clear
Luminosity
23 lm
Life Hours
25h
Country of Origin
Japan
Product details
E10 Tungsten Halogen MES
MES tungsten halogen filament lamps suitable for use with many popular torches and handlamps
Super-high brightness